Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoSSRMP-240D25Copy
Manufacturer Standard Lead Time17 weeks
Order Code3513817
Your Part Number
473 In Stock
Need more?
473 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.840 (CNY271.0192) |
| 5+ | CNY227.910 (CNY257.5383) |
| 10+ | CNY215.980 (CNY244.0574) |
| 25+ | CNY207.220 (CNY234.1586) |
| 50+ | CNY200.810 (CNY226.9153) |
| 100+ | CNY193.800 (CNY218.994) |
| 250+ | CNY186.790 (CNY211.0727) |
| 5000+ | CNY183.080 (CNY206.8804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY239.84 (CNY271.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoSSRMP-240D25Copy
Manufacturer Standard Lead Time17 weeks
Order Code3513817
Technical Datasheet
Load Current25A
Relay MountingPanel Mount
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Technical Specifications
Load Current
25A
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Relay Mounting
Panel Mount
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
