Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSR6ZB024Copy
Manufacturer Standard Lead Time35 weeks
Order Code9913505
Product RangeSR6Z Series
Also Known As5-1415033-1, SR6ZB024
Your Part Number
2 In Stock
13 more incoming. You can reserve stock now
2 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,346.560 (CNY1,521.6128) |
| 5+ | CNY1,272.770 (CNY1,438.2301) |
| 10+ | CNY1,198.980 (CNY1,354.8474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,346.56 (CNY1,521.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSR6ZB024Copy
Manufacturer Standard Lead Time35 weeks
Order Code9913505
Product RangeSR6Z Series
Also Known As5-1415033-1, SR6ZB024
Technical Datasheet
Coil Voltage24VDC
Contact Configuration4PST-NO, DPST-NC
Product RangeSR6Z Series
Relay MountingDIN Rail
Contact Current8A
Relay TerminalsCage Clamp
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
SVHC4,4'-isopropylidenediphenol (16-Jan-2020)
Product Overview
The SR6Z series 6-pole Relay with force guided contacts according to EN50205 on DIN-rail mountings. It is suitable for use with the contact monitoring in railway, machine controls and many more applications.
Applications
Industrial, Logistics
Technical Specifications
Coil Voltage
24VDC
Product Range
SR6Z Series
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
4,4'-isopropylidenediphenol (16-Jan-2020)
Contact Configuration
4PST-NO, DPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Cage Clamp
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
