Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRY212012Copy
Order Code2060828
Product RangeRYII Series
Also Known As5-1393224-5, RY212012
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.530 (CNY60.4889) |
| 5+ | CNY48.860 (CNY55.2118) |
| 10+ | CNY44.190 (CNY49.9347) |
| 20+ | CNY39.520 (CNY44.6576) |
| 50+ | CNY38.730 (CNY43.7649) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.53 (CNY60.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRY212012Copy
Order Code2060828
Product RangeRYII Series
Also Known As5-1393224-5, RY212012
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current8A
Product RangeRYII Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance627ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RYII series PCB miniature General Purpose Power Relay with 1-pole 8A, 1-form-C (CO) or 1-form-A (NO) or 1-form-B (NC) contacts. It is especially suitable for resistive and inductive loads on form-A (NO) and form-B (NC) contacts.
- Reflow-solderable version
- Plastic materials according to IEC 60335-1
- 12.3mm Low component height
- 5kV/8mm Coil-contact
- 3.2 and 5mm Pinnings
Applications
Industrial, Thermal Management, Consumer Electronics, Clock & Timing
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
627ohm
Coil Voltage
12VDC
Product Range
RYII Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
