Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRTB14012Copy
Manufacturer Standard Lead Time19 weeks
Order Code1175013
Product RangeRT1 Series
Also Known As1-1393238-5, RTB14012
Your Part Number
35,361 In Stock
Need more?
35,361 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.330 (CNY37.6629) |
| 10+ | CNY28.530 (CNY32.2389) |
| 25+ | CNY27.120 (CNY30.6456) |
| 50+ | CNY26.490 (CNY29.9337) |
| 100+ | CNY25.850 (CNY29.2105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.33 (CNY37.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRTB14012Copy
Manufacturer Standard Lead Time19 weeks
Order Code1175013
Product RangeRT1 Series
Also Known As1-1393238-5, RTB14012
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current12A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeDC Monostable
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance360ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTB14012 is a power PCB relay with DC coil. This RT1-series relay has 1-form-C (1CO) AgNi 90/10 contact with pinning 3.5mm wash tight version. Typical applications such as boiler control, timers, garage door control, POS automation, interface modules.
- PCB plug-in terminal type
- Monostable coil magnetic system
- Reinforced insulation
- Ambient temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
RT1 Series
Coil Type
DC Monostable
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for RTB14012
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
