Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT33L024Copy
Manufacturer Standard Lead Time19 weeks
Order Code1770616
Product RangeRT1 Series
Also Known As3-1393240-5, RT33L024
Your Part Number
207 In Stock
Need more?
207 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.170 (CNY43.1321) |
| 10+ | CNY34.360 (CNY38.8268) |
| 25+ | CNY33.910 (CNY38.3183) |
| 50+ | CNY30.920 (CNY34.9396) |
| 100+ | CNY30.630 (CNY34.6119) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.17 (CNY43.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT33L024Copy
Manufacturer Standard Lead Time19 weeks
Order Code1770616
Product RangeRT1 Series
Also Known As3-1393240-5, RT33L024
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current16A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance1.44kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RT33L024 is a 1-pole general-purpose Power PCB Relay with DC coil, RT1 inrush series. 1 form-A (1NO) contact configuration, AgSnO2 contact. 16A, 5mm pinning, flux-proof. For inrush peak currents up to 80A. 5kV/10mm coil-contact. Reinforced insulation.
- Mono-stable coil
- 85°C Ambient temperature
- RT II Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
RT1 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969
