Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT134730Copy
Order Code2885599
Product RangeRT1 Series
Also Known As3-1393239-5, RT134730
Your Part Number
403 In Stock
Need more?
403 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.010 (CNY92.6713) |
| 5+ | CNY80.450 (CNY90.9085) |
| 10+ | CNY78.890 (CNY89.1457) |
| 20+ | CNY73.480 (CNY83.0324) |
| 50+ | CNY72.020 (CNY81.3826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.01 (CNY92.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT134730Copy
Order Code2885599
Product RangeRT1 Series
Also Known As3-1393239-5, RT134730
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage230VAC
Contact Current16A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance32.5kohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
32.5kohm
Coil Voltage
230VAC
Product Range
RT1 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
