Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRMD05024Copy
Manufacturer Standard Lead Time41 weeks
Order Code225680
Product RangeRM Series
Also Known As1393146-9
Your Part Number
155 In Stock
Need more?
155 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.670 (CNY181.5571) |
| 5+ | CNY152.340 (CNY172.1442) |
| 10+ | CNY145.410 (CNY164.3133) |
| 20+ | CNY111.950 (CNY126.5035) |
| 50+ | CNY109.450 (CNY123.6785) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.67 (CNY181.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The RMD series panel/plug-in General Purpose Power Relay with 1-pole 30/32A, 1-form-X, double make, NO or 1-form-Z, double make + double break, NO + NC contacts.
- DC or AC coils
- Push-to-test button
- Chassis-mount
- Switching capacity up to 12800VA
Applications
Industrial, Consumer Electronics, Thermal Management
Technical Specifications
Coil Voltage
24VDC
Product Range
RM Series
Coil Resistance
475ohm
Contact Current
30A
Contact Voltage VAC
400VAC
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0741
