Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No5-1415075-1
Order Code2885585
Product RangePT Series
Also Known AsPT5S8LB2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.120 (CNY240.8256) |
| 5+ | CNY203.570 (CNY230.0341) |
| 10+ | CNY192.430 (CNY217.4459) |
| 20+ | CNY186.050 (CNY210.2365) |
| 50+ | CNY184.600 (CNY208.598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.12 (CNY240.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No5-1415075-1
Order Code2885585
Product RangePT Series
Also Known AsPT5S8LB2
Technical Datasheet
Contact Configuration4PDT
Coil Voltage12VDC
Contact Current6A
Product RangePT Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance192ohm
SVHCLead (25-Jun-2025)
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
192ohm
Coil Voltage
12VDC
Product Range
PT Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088677
