Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1415366-1
Order Code2885583
Product RangePT Series
Also Known AsPT5S7SB5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY282.540 (CNY319.2702) |
| 5+ | CNY277.040 (CNY313.0552) |
| 10+ | CNY271.540 (CNY306.8402) |
| 20+ | CNY266.040 (CNY300.6252) |
| 50+ | CNY260.540 (CNY294.4102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY282.54 (CNY319.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1415366-1
Order Code2885583
Product RangePT Series
Also Known AsPT5S7SB5
Technical Datasheet
Contact Configuration4PDT
Coil Voltage115VAC
Contact Current6A
Product RangePT Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance4.845kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PT series miniature General Purpose Industrial Relay with 2-pole 12A, 3-pole 10A or 4-pole 6A, 2/3/4-form-C (CO) contacts.
- DC or AC coils
- Mechanical indicator, optional LED and protection diode
- Manual test tab, optionally lockable
- White marking tabs
- 29mm Height
- Switching performance up to 3000VA
Applications
Industrial, Automation & Process Control
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
4.845kohm
Coil Voltage
115VAC
Product Range
PT Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079
