Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT580730Copy
Manufacturer Standard Lead Time39 weeks
Order Code2885579
Product RangePT Series
Also Known As2-1393154-2, PT580730
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY315.960 (CNY357.0348) |
| 5+ | CNY315.920 (CNY356.9896) |
| 10+ | CNY315.880 (CNY356.9444) |
| 20+ | CNY308.800 (CNY348.944) |
| 50+ | CNY302.630 (CNY341.9719) |
Price for:Each
Minimum: 1
Multiple: 1
CNY315.96 (CNY357.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT580730Copy
Manufacturer Standard Lead Time39 weeks
Order Code2885579
Product RangePT Series
Also Known As2-1393154-2, PT580730
Technical Datasheet
Contact Configuration4PDT
Coil Voltage230VAC
Contact Current6A
Product RangePT Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance19.465kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Industrial panel plug-in, monostable AC, 4DPDT power relay
- 6A contact limiting breaking current
- 230VAC coil voltage rating and 240VAC contact voltage rating
- 1200Vrms insulation initial dielectric between contacts & coil
- 2500Vrms insulation initial dielectric between adjacent contacts
- 300A contact limiting short-time current
- 12A contact limiting making current
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
19.465kohm
Coil Voltage
230VAC
Product Range
PT Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
