Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoPT570615Copy
Manufacturer Standard Lead Time25 weeks
Order Code3072800
Product RangePT Series
Also Known As9-1419111-0
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.410 (CNY145.1033) |
| 5+ | CNY123.490 (CNY139.5437) |
| 10+ | CNY118.860 (CNY134.3118) |
| 20+ | CNY114.400 (CNY129.272) |
| 50+ | CNY111.120 (CNY125.5656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.41 (CNY145.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoPT570615Copy
Manufacturer Standard Lead Time25 weeks
Order Code3072800
Product RangePT Series
Also Known As9-1419111-0
Technical Datasheet
Product RangePT Series
Contact Voltage VAC240V
Contact Voltage VDC-
Product Overview
The PT570615 is a Miniature Relay with coil. This PT-series relay has 4-form-C AgNi 90/10 contact with test button. Standard, 2.8mm quick-connect term version. Typical applications such as universal use in control and automation.
- Mechanical indicator
- Manual test tab
- White marking tabs
- -40 to 70°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Product Range
PT Series
Contact Voltage VDC
-
Contact Voltage VAC
240V
Technical Docs (3)
Alternatives for PT570615
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02754
