Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT370048Copy
Manufacturer Standard Lead Time39 weeks
Order Code2885566
Product RangePT Series
Also Known As6-1419111-2
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.470 (CNY92.0611) |
| 5+ | CNY76.980 (CNY86.9874) |
| 10+ | CNY73.110 (CNY82.6143) |
| 20+ | CNY69.930 (CNY79.0209) |
| 50+ | CNY67.360 (CNY76.1168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.47 (CNY92.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT370048Copy
Manufacturer Standard Lead Time39 weeks
Order Code2885566
Product RangePT Series
Also Known As6-1419111-2
Technical Datasheet
Contact Configuration3PDT
Coil Voltage48VDC
Contact Current10A
Product RangePT Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance3.072kohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
3.072kohm
Coil Voltage
48VDC
Product Range
PT Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079
