Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No9-1415001-1Copy
Manufacturer Standard Lead Time43 weeks
Order Code2885558
Product RangePT Series
Also Known AsPT270L24
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.080 (CNY104.0504) |
| 5+ | CNY87.050 (CNY98.3665) |
| 10+ | CNY82.020 (CNY92.6826) |
| 20+ | CNY78.830 (CNY89.0779) |
| 50+ | CNY75.640 (CNY85.4732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.08 (CNY104.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No9-1415001-1Copy
Manufacturer Standard Lead Time43 weeks
Order Code2885558
Product RangePT Series
Also Known AsPT270L24
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current12A
Product RangePT Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance777ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
777ohm
Coil Voltage
24VDC
Product Range
PT Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029393
