Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No7-1393239-3Copy
Manufacturer Standard Lead Time30 weeks
Order Code2060846
Product RangeRT1 Series
Also Known AsRT31L012
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.420 (CNY60.3646) |
| 5+ | CNY52.240 (CNY59.0312) |
| 10+ | CNY51.100 (CNY57.743) |
| 20+ | CNY44.630 (CNY50.4319) |
| 50+ | CNY43.740 (CNY49.4262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.42 (CNY60.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No7-1393239-3Copy
Manufacturer Standard Lead Time30 weeks
Order Code2060846
Product RangeRT1 Series
Also Known AsRT31L012
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current16A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance360ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RT1 Inrush series PCB General Purpose Power Relay with 1-pole 16A, 1-form-A (NO) contact (W pre-make contact + AgSnO₂).
- Mono or bistable coil
- Reinforced insulation
- Test tab (manual operator) optional
- 10A/250VAC Making and breaking capacity acc. to IEC 60669-1
- 165A/20ms Inrush peak current
- 5kV/10mm Coil-contact
Applications
Industrial, Lighting, Sensing & Instrumentation, Motor Drive & Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
RT1 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
