Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23092A1024A201
Order Code2787189
Product RangeSNR/V23092 Series
Also Known AsV23092-A1024-A201
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.420 (CNY98.7846) |
| 5+ | CNY85.520 (CNY96.6376) |
| 10+ | CNY77.330 (CNY87.3829) |
| 20+ | CNY77.260 (CNY87.3038) |
| 50+ | CNY75.720 (CNY85.5636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.42 (CNY98.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23092A1024A201
Order Code2787189
Product RangeSNR/V23092 Series
Also Known AsV23092-A1024-A201
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeSNR/V23092 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance3.39kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The V23092-A1024-A201 is a general purpose slimline PCB Relay with gold-plated AgSnO2 contact and SPDT contact configuration. The 2-1393236-1 SNR series vertical wash tight PCB relay is suitable for interface technology, PLC's, centralized and decentralized heating control.
- Standard contact system
- Reinforced insulation (protection class II)
- Strong coil pins for DIN-rail socket
- 5.5 to 8mm Insulation creepage class
- 400VAC Maximum switching voltage
- 1500VA Maximum breaking capacity
- 50mW Minimum recommended contact load
- 1000VRMS Initial dielectric strength (between open contacts)
- 4000VRMS Initial dielectric strength (between contacts and coil)
Applications
Clock & Timing, HVAC, Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
3.39kohm
Coil Voltage
24VDC
Product Range
SNR/V23092 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for V23092A1024A201
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
