Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23047A1012A511Copy
Order Code2060770
Product RangeSR2M Series
Also Known As1393258-5, V23047A1012A511
Your Part Number
211 In Stock
500 more incoming. You can reserve stock now
211 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.690 (CNY114.9097) |
| 5+ | CNY100.420 (CNY113.4746) |
| 10+ | CNY99.150 (CNY112.0395) |
| 20+ | CNY95.280 (CNY107.6664) |
| 50+ | CNY91.410 (CNY103.2933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.69 (CNY114.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23047A1012A511Copy
Order Code2060770
Product RangeSR2M Series
Also Known As1393258-5, V23047A1012A511
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Coil Voltage12VDC
Contact Current6A
Product RangeSR2M Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance206ohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Product Overview
The SR2M series 2-pole General Purpose Relay with force guided contacts according to EN 50205.
- Reinforced insulation between poles
Applications
Industrial, Safety
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
206ohm
Coil Voltage
12VDC
Product Range
SR2M Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
