Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1-1415073-1
Order Code4219867
Product RangeRT4 Series
Also Known AsRT4S4LC4
Your Part Number
792 In Stock
Need more?
792 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.650 (CNY102.4345) |
| 5+ | CNY84.460 (CNY95.4398) |
| 10+ | CNY78.260 (CNY88.4338) |
| 20+ | CNY77.510 (CNY87.5863) |
| 50+ | CNY75.960 (CNY85.8348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.65 (CNY102.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1-1415073-1
Order Code4219867
Product RangeRT4 Series
Also Known AsRT4S4LC4
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRT4 Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
SVHCLead (25-Jun-2025)
Product Overview
The 1-1415073-1 is a 2-pole General-purpose Relay with DC coil, RT series. 2 form-C (2CO) contact configuration, AgNi 90/10 contact. Relay package consisting of RT relay, DIN-rail socket, plastic retaining clip, module and marking tag. Reinforced insulation (protection class II/VDE 0700), safe separation to VDE 0160. Jumper bars for interconnection.
- -20 to 85°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
RT4 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for 1-1415073-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
