Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AW743Copy
Manufacturer Standard Lead Time22 weeks
Order Code2058775
Product RangeHarmony XB5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.770 (CNY284.5001) |
| 5+ | CNY246.740 (CNY278.8162) |
| 10+ | CNY241.700 (CNY273.121) |
| 20+ | CNY236.670 (CNY267.4371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.77 (CNY284.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AW743Copy
Manufacturer Standard Lead Time22 weeks
Order Code2058775
Product RangeHarmony XB5 Series
Technical Datasheet
For Use WithSquare D XB5 Series Pushbutton Switches
IP / NEMA Rating-
Product RangeHarmony XB5 Series
Product Overview
The ZB5AW743 is an illuminated emergency switching off mushroom Pushbutton Head with plastic bezel and Turn to release reset. This switch features red mushroom Ø40mm unmarked mechanical latching operator. This ZB5 series signaling unit round head is suitable for use with the Harmony XB5 range products and is compatible with the integral LED products. It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520, UL 508, GB 14048.5 and CSA C22.2 No 14 standards.
- IP66 Protection rating
- IK05 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Industrial, Aerospace, Defence, Military, Commercial
Technical Specifications
For Use With
Square D XB5 Series Pushbutton Switches
Product Range
Harmony XB5 Series
IP / NEMA Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
