Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AV6Copy
Order Code2058761
Product RangeHarmony XB5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.660 (CNY88.8858) |
| 5+ | CNY77.090 (CNY87.1117) |
| 10+ | CNY75.530 (CNY85.3489) |
| 20+ | CNY73.960 (CNY83.5748) |
| 50+ | CNY72.400 (CNY81.812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.66 (CNY88.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AV6Copy
Order Code2058761
Product RangeHarmony XB5 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles-
Contact Current Max-
Contact Voltage AC Max250V
For Use WithSchneider Harmony XB5 Series Actuators
Contact Voltage DC Max-
Product RangeHarmony XB5 Series
Technical Specifications
Switch Terminals
Screw
Contact Current Max
-
For Use With
Schneider Harmony XB5 Series Actuators
Product Range
Harmony XB5 Series
No. of Poles
-
Contact Voltage AC Max
250V
Contact Voltage DC Max
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
