Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AV4Copy
Manufacturer Standard Lead Time11 weeks
Order Code2058760
Product RangeHarmony XB5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY425.550 (CNY480.8715) |
| 5+ | CNY417.040 (CNY471.2552) |
| 10+ | CNY408.530 (CNY461.6389) |
| 20+ | CNY400.020 (CNY452.0226) |
Price for:Each
Minimum: 1
Multiple: 1
CNY425.55 (CNY480.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AV4Copy
Manufacturer Standard Lead Time11 weeks
Order Code2058760
Product RangeHarmony XB5 Series
Technical Datasheet
Product RangeHarmony XB5 Series
Contact Configuration-
Switch Operation-
Pushbutton Actuator Style-
IP Rating-
Switch TerminalsScrew
Illumination Colour-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
Harmony XB5 Series
Switch Operation
-
IP Rating
-
Illumination Colour
-
Contact Configuration
-
Pushbutton Actuator Style
-
Switch Terminals
Screw
SVHC
No SVHC (17-Dec-2014)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098
