Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW7L3741Copy
Manufacturer Standard Lead Time7 weeks
Order Code2210588
Product RangeHarmony XB4 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY248.650 (CNY280.9745) |
| 5+ | CNY217.570 (CNY245.8541) |
| 10+ | CNY180.280 (CNY203.7164) |
| 20+ | CNY161.630 (CNY182.6419) |
| 50+ | CNY151.660 (CNY171.3758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY248.65 (CNY280.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW7L3741Copy
Manufacturer Standard Lead Time7 weeks
Order Code2210588
Product RangeHarmony XB4 Series
Technical Datasheet
IP / NEMA Rating-
Product RangeHarmony XB4 Series
Product Overview
The ZB4BW7L3741 is a Ø22mm rectangular illuminated double-headed Pushbutton Switch Head for harmony XB4 series switches. This head has chromium plated metal bezel with integral LED, 1 flush - 1 projecting push-buttons with white 'I' on green flush and white 'O' on red projecting spring return operator and one central pilot light.
- Class I Conforming to IEC 61140 protection
- IP69K/IP66/IK05 Protection rating
- NEMA 4X/13 Protection rating
- -25 to 70°C Operating ambient air temperature range
- 1000000 Cycles mechanical durability
Applications
Commercial, Industrial, Automotive
Technical Specifications
For Use With
XB4 Series Illuminated Double-Headed Pushbutton Switches
Product Range
Harmony XB4 Series
IP / NEMA Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
