Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW0B35Copy
Order Code3729928
Product RangeHarmony Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW0B35Copy
Order Code3729928
Product RangeHarmony Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max120V
For Use WithSchneider Harmony XB4 Series Actuators
Contact Voltage DC Max-
Product RangeHarmony Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for ZB4BW0B35
1 Product Found
Product Overview
The ZB4BW0B35 is a Light Block with Zamak fixing collar, integral LED (24V) and 1NO + 1NC contacts. The light block features green light source, slow-break contact operation and silver alloy contacts.
- 5000000 cycles Mechanical durability
- -40 to +70°C Ambient air temperature range for operation
- UL approval
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
Schneider Harmony XB4 Series Actuators
Product Range
Harmony Series
No. of Poles
1 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
