Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW065Copy
Manufacturer Standard Lead Time9 weeks
Order Code2614783
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.900 (CNY239.447) |
| 5+ | CNY185.420 (CNY209.5246) |
| 10+ | CNY153.630 (CNY173.6019) |
| 20+ | CNY137.740 (CNY155.6462) |
| 50+ | CNY128.830 (CNY145.5779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.90 (CNY239.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW065Copy
Manufacturer Standard Lead Time9 weeks
Order Code2614783
Product RangeHarmony XB4 Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max120V
Contact Voltage DC Max-
Product RangeHarmony XB4 Series
Product Overview
The ZB4BW065 is a Mounting Collar made of Zamak fixing collar. This ZB4 series contact assembly and light block features BA9s base, screw clamp connection terminals, 1NO + 1NC slow-break silver alloy (Ag/Ni) standard contacts and steady signaling. It is suitable for use with the Harmony XB4 range products. It meets EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- 5000000 cycles Mechanical durability
- -20 to 50°C Ambient air temperature range for operation
Applications
Industrial, Automotive, Commercial
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
6A
For Use With
Schneider Harmony XB4 Series Pushbuttons, Switches & Pilot Lights
Product Range
Harmony XB4 Series
No. of Poles
1 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
