Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BT2Copy
Manufacturer Standard Lead Time12 weeks
Order Code2058676
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY306.310 (CNY346.1303) |
| 5+ | CNY268.020 (CNY302.8626) |
| 10+ | CNY222.080 (CNY250.9504) |
| 20+ | CNY205.020 (CNY231.6726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY306.31 (CNY346.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BT2Copy
Manufacturer Standard Lead Time12 weeks
Order Code2058676
Product RangeHarmony XB4 Series
Technical Datasheet
For Use WithSquare D XB4 Series Pushbutton Switches
IP / NEMA Rating-
Product RangeHarmony XB4 Series
Product Overview
The ZB4BT2 is a 22mm non-illuminated pushbutton black mushroom Round Head with chromium plated metal bezel and latching operator. This ZB4 series commercialized head features push-pull reset and is suitable for Harmony XB4 range switches.
- 300000 Cycles mechanical durability
- TH Protective treatment
- Class I conforming to IEC 60536 Protection against electric shock
- IP66 Conforming to IEC 60529 protection rating
- IK03 conforming to IEC 50102 Protection rating
- Green premium product
Applications
Automotive, Industrial, Commercial
Technical Specifications
For Use With
Square D XB4 Series Pushbutton Switches
Product Range
Harmony XB4 Series
IP / NEMA Rating
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
