Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BS55Copy
Manufacturer Standard Lead Time11 weeks
Order Code2058672
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY286.880 (CNY324.1744) |
| 5+ | CNY251.020 (CNY283.6526) |
| 10+ | CNY207.990 (CNY235.0287) |
| 20+ | CNY192.020 (CNY216.9826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY286.88 (CNY324.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BS55Copy
Manufacturer Standard Lead Time11 weeks
Order Code2058672
Product RangeHarmony XB4 Series
Technical Datasheet
For Use WithXB4 Series Non-Illuminated Pushbutton Switches
IP / NEMA Rating-
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB4BS55 is a non-illuminated Pushbutton Head with chromium-plated metal bezel and yellow mushroom Ø40mm unmarked latching turn to release operator. This ZB4 series signaling unit round head is suitable for use with the Harmony XB4 range products. It meets EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- 300000 cycles Mechanical durability
- IP66 Protection rating
- IK03 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Automotive, Industrial, Commercial
Technical Specifications
For Use With
XB4 Series Non-Illuminated Pushbutton Switches
Product Range
Harmony XB4 Series
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073
