Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVLA144Copy
Manufacturer Standard Lead Time9 weeks
Order Code3111104
Product RangeHarmony
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.950 (CNY186.3935) |
| 5+ | CNY156.710 (CNY177.0823) |
| 10+ | CNY147.090 (CNY166.2117) |
| 20+ | CNY142.120 (CNY160.5956) |
| 50+ | CNY139.280 (CNY157.3864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.95 (CNY186.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8mm
Luminous Intensity
-
Product Range
Harmony
Operating Voltage
48VDC
Forward Current If
10mA
IP / NEMA Rating
IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
