Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXD2GA8211Copy
Manufacturer Standard Lead Time8 weeks
Order Code3111928
Product RangeHarmony Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,399.750 (CNY1,581.7175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,399.75 (CNY1,581.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXD2GA8211Copy
Manufacturer Standard Lead Time8 weeks
Order Code3111928
Product RangeHarmony Series
Technical Datasheet
No. of Axes-
Track Resistance-
Supply Voltage Max-
No. of Switch Positions2 Position
Contact Current AC Max3A
Contact Voltage AC Max240V
Rotation Electrical Angle-
Handle StyleStraight Tip
Product RangeHarmony Series
Technical Specifications
No. of Axes
-
Supply Voltage Max
-
Contact Current AC Max
3A
Rotation Electrical Angle
-
Product Range
Harmony Series
Track Resistance
-
No. of Switch Positions
2 Position
Contact Voltage AC Max
240V
Handle Style
Straight Tip
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.366
