Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7EV04MPCopy
Manufacturer Standard Lead Time7 weeks
Order Code3111073
Product RangeHarmony
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.920 (CNY212.3496) |
| 5+ | CNY182.140 (CNY205.8182) |
| 10+ | CNY176.360 (CNY199.2868) |
| 20+ | CNY170.040 (CNY192.1452) |
| 50+ | CNY166.640 (CNY188.3032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.92 (CNY212.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7EV04MPCopy
Manufacturer Standard Lead Time7 weeks
Order Code3111073
Product RangeHarmony
Technical Datasheet
LED ColourRed
Operating Voltage230VAC
Mounting Hole Dia22mm
Forward Current If20mA
Luminous Intensity-
IP / NEMA RatingIP20, IP65
Product RangeHarmony
Technical Specifications
LED Colour
Red
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
Harmony
Operating Voltage
230VAC
Forward Current If
20mA
IP / NEMA Rating
IP20, IP65
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
