Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6EAV3BPCopy
Manufacturer Standard Lead Time8 weeks
Order Code3111044
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.300 (CNY134.809) |
| 5+ | CNY116.920 (CNY132.1196) |
| 10+ | CNY114.530 (CNY129.4189) |
| 20+ | CNY112.150 (CNY126.7295) |
| 50+ | CNY109.760 (CNY124.0288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.30 (CNY134.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6EAV3BPCopy
Manufacturer Standard Lead Time8 weeks
Order Code3111044
Technical Datasheet
LED ColourGreen
Operating Voltage24V
Mounting Hole Dia16mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP65
Product Range-
Technical Specifications
LED Colour
Green
Mounting Hole Dia
16mm
Luminous Intensity
-
Product Range
-
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP65
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
