Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6EAD222PCopy
Manufacturer Standard Lead Time9 weeks
Order Code3108408
Product RangeHarmony XB6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.620 (CNY243.6506) |
| 5+ | CNY213.060 (CNY240.7578) |
| 10+ | CNY206.630 (CNY233.4919) |
| 20+ | CNY196.580 (CNY222.1354) |
| 50+ | CNY194.180 (CNY219.4234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY215.62 (CNY243.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6EAD222PCopy
Manufacturer Standard Lead Time9 weeks
Order Code3108408
Product RangeHarmony XB6 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw-
Contact Current AC Max1A
Contact Voltage AC Max240V
Product RangeHarmony XB6 Series
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max125V
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
-
Contact Voltage AC Max
240V
Illumination
Non Illuminated
Contact Voltage DC Max
125V
No. of Poles
2 Pole
Contact Current AC Max
1A
Product Range
Harmony XB6 Series
Contact Current DC Max
200mA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
