Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6AV4BBCopy
Manufacturer Standard Lead Time8 weeks
Order Code2614613
Product RangeHarmony
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.280 (CNY114.4464) |
| 5+ | CNY99.260 (CNY112.1638) |
| 10+ | CNY97.500 (CNY110.175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.28 (CNY114.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6AV4BBCopy
Manufacturer Standard Lead Time8 weeks
Order Code2614613
Product RangeHarmony
Technical Datasheet
LED ColourRed
Operating Voltage24V
Mounting Hole Dia16mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Product RangeHarmony
Product Overview
The XB6AV4BB is a red panel-mount Complete Pilot Light with Ø16mm integral LED. It offers plastic bezel, direct light block supply and steady signalling.
- TC protective treatment
- -25 to 70°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
16mm
Luminous Intensity
-
Product Range
Harmony
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
