Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5KSBCopy
Manufacturer Standard Lead Time7 weeks
Order Code2210639
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,758.960 (CNY1,987.6248) |
| 5+ | CNY1,723.790 (CNY1,947.8827) |
| 10+ | CNY1,688.610 (CNY1,908.1293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,758.96 (CNY1,987.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5KSBCopy
Manufacturer Standard Lead Time7 weeks
Order Code2210639
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24VDC
Sound Pressure Level (SPL)80dB
IP / NEMA RatingIP40, NEMA 1
Product Range-
Resonant Frequency-
Current Consumption-
External Depth-
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The XB5KSB is a Pushbutton Buzzer with black plastic bezel.
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
-
Tones
Continuous, Intermittent
IP / NEMA Rating
IP40, NEMA 1
Resonant Frequency
-
External Depth
-
Operating Temperature Max
-
Supply Voltage VDC
24VDC
Sound Pressure Level (SPL)
80dB
Product Range
-
Current Consumption
-
Operating Temperature Min
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389091
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
