Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5FA51Copy
Manufacturer Standard Lead Time8 weeks
Order Code3513598
Product RangeHarmony XB5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.150 (CNY238.5995) |
| 5+ | CNY206.930 (CNY233.8309) |
| 10+ | CNY202.710 (CNY229.0623) |
| 20+ | CNY198.490 (CNY224.2937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.15 (CNY238.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5FA51Copy
Manufacturer Standard Lead Time8 weeks
Order Code3513598
Product RangeHarmony XB5 Series
Technical Datasheet
Product RangeHarmony XB5 Series
Switch OperationMomentary Spring Return
Pushbutton Actuator StyleRound Flush
Contact Voltage VAC120V
Contact Voltage VDC125V
IP RatingIP66, IP67, IP69, IP69K
Switch MountingPanel Mount
Illumination ColourNon Illuminated
Technical Specifications
Product Range
Harmony XB5 Series
Pushbutton Actuator Style
Round Flush
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Switch Operation
Momentary Spring Return
Contact Voltage VAC
120V
IP Rating
IP66, IP67, IP69, IP69K
Illumination Colour
Non Illuminated
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638
