
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY266.280 (CNY300.8964) |
| 5+ | CNY258.090 (CNY291.6417) |
| 10+ | CNY249.900 (CNY282.387) |
| 20+ | CNY240.950 (CNY272.2735) |
Product Information
Product Overview
Harmony XB5 plain lens monolithic orange pilot light is supplied with 230 to 240VAC, uses an integral LED and screw clamp terminals. This single component pilot light provides clear visual feedback on the status of your machines. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colours and illumination via integral LED, enabling complex machine statuses to be read at a glance. It is IP66 / IP67 / IP69 / IP69K impact resistant, dust resistant, water resistant and vibration resistant making it ideal for operation in harsh environments.
- Plastic bezel
- Simple modular design
- Wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product
Technical Specifications
Orange
22mm
-
Harmony
240VAC
-
IP66, IK05, NEMA 4X, NEMA 13
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
