XB5EVM1

发光二极管指示器 面板安装, 圆形, 圆形, 240 VAC, 22 mm, IP66, IK05, NEMA 4X, NEMA 13

图片仅用于图解说明,详见产品说明。
SCHNEIDER ELECTRIC XB5EVM1 发光二极管指示器 面板安装, 圆形, 圆形, 240 VAC, 22 mm, IP66, IK05, NEMA 4X, NEMA 13
制造商产品编号XB5EVM1复制
库存编号2780427
产品范围Harmony
您的零件号
13 有货

需要更多?

13 件可于 3-4 个工作日内送达(新加坡 库存)
数量价钱 (含税)
1+CNY241.840 (CNY273.2792)
5+CNY237.010 (CNY267.8213)
10+CNY232.170 (CNY262.3521)
20+CNY227.330 (CNY256.8829)
包装规格:每个
最低: 1
多件: 1
CNY241.84 (CNY273.28 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
  • 制造商产品编号XB5EVM1复制
    库存编号2780427
    产品范围Harmony
    技术数据表
    LED颜色圆形
    工作电压240VAC
    装配孔直径22mm
    正向电流 If-
    发光强度-
    IP/NEMA级别IP66, IK05, NEMA 4X, NEMA 13
    产品范围Harmony
  • The XB5EVM1 from Schneider Electric is a Harmony XB5 white monolithic pilot light Ø22 plain lens with integral LED. This Harmony XB5 complete control buttons features 1KV conforming to IEC 61000-4-5 surge withstand, class II conforming to IEC 60536 overvoltage category, IP66 conforming to IEC 60529 IP degree of protection, NEMA 13 NEMA 4X NEMA degree of protection, IK05 conforming to IEC 50102 IK degree of protection, EN/IEC 60947-5-4, EN/IEC 60947-1, EN/IEC 60947-5-1, UL 508, CSA C22.2 No 14 and JIS C 4520 standards.

    • Plastic bezel material and plastic fixing collar material, steady signalling
    • Round shape of signalling unit head, protected LED source, integral LED bulb base
    • Rated supply voltage [Us] of 230V to 240V AC, 50/60Hz and TH protective treatment
    • Ambient air temperature for operation range from -25°C to 70°C
    • 14mA current consumption, 250V insulation voltage (degree of pollution 3) conforming to EN 60947-1
    • Rated impulse withstand voltage of 4KV conforming to EN 60947-1
    • 2KV conforming to IEC 61000-4-4 resistance to fast transients
    • 10V/m conforming to IEC 61000-4-3 resistance to electromagnetic fields
    • 100000h service life at rated voltage and 25°C
    • Dimension of 29mm x 29mm x 54mm (H x W x D)
  • LED颜色

    圆形

    装配孔直径

    22mm

    发光强度

    -

    产品范围

    Harmony

    工作电压

    240VAC

    正向电流 If

    -

    IP/NEMA级别

    IP66, IK05, NEMA 4X, NEMA 13

  • 原产地:
    进行最后一道重要生产流程所在的地区原产地:
    Indonesia
    进行最后一道重要生产流程所在的地区
    税则号:85414100
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS 合规:

    RoHS

    RoHS 邻苯二甲酸盐合规:

    RoHS

    下载产品合规证书

    产品合规证书

    重量(千克):.025