Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5EVG1Copy
Manufacturer Standard Lead Time3 weeks
Order Code2780421
Product RangeHarmony
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.940 (CNY201.0722) |
| 5+ | CNY174.390 (CNY197.0607) |
| 10+ | CNY170.830 (CNY193.0379) |
| 20+ | CNY167.270 (CNY189.0151) |
| 50+ | CNY163.710 (CNY184.9923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.94 (CNY201.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5EVG1Copy
Manufacturer Standard Lead Time3 weeks
Order Code2780421
Product RangeHarmony
Technical Datasheet
LED ColourWhite
Operating Voltage120VAC
Mounting Hole Dia22mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP66, IK05, NEMA 4X, NEMA 13
Product RangeHarmony
Product Overview
The XB5EVG1 from Schneider Electric is a Harmony XB5 white monolithic pilot light Ø22 plain lens with integral LED. This Harmony XB5 complete control buttons features 1KV conforming to IEC 61000-4-5 surge withstand, class II conforming to IEC 60536 overvoltage category, IP66 conforming to IEC 60529 IP degree of protection, NEMA 13 NEMA 4X NEMA degree of protection, IK05 conforming to IEC 50102 IK degree of protection, EN/IEC 60947-5-4, EN/IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No 14, UL 508 and JIS C 4520 standards.
- Plastic bezel material and plastic fixing collar material, steady signalling
- Round shape of signalling unit head, protected LED source, integral LED bulb base
- Rated supply voltage [Us] of 110V to 120V AC, 50/60Hz, TH protective treatment
- Ambient air temperature for operation range from -25°C to 70°C
- 14mA current consumption, 250V insulation voltage (degree of pollution 3) conforming to EN 60947-1
- Rated impulse withstand voltage of 4KV conforming to EN 60947-1
- 2KV conforming to IEC 61000-4-4 resistance to fast transients
- 10V/m conforming to IEC 61000-4-3 resistance to electromagnetic fields
- 100000h service life at rated voltage and 25°C
- Dimension of 29mm x 29mm x 54mm (H x W x D)
Applications
Signalling
Technical Specifications
LED Colour
White
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
Harmony
Operating Voltage
120VAC
Forward Current If
-
IP / NEMA Rating
IP66, IK05, NEMA 4X, NEMA 13
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
