Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BVBG3EXCopy
Manufacturer Standard Lead Time9 weeks
Order Code3111010
Product RangeHarmony
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY709.420 (CNY801.6446) |
| 5+ | CNY695.240 (CNY785.6212) |
| 10+ | CNY681.050 (CNY769.5865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY709.42 (CNY801.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BVBG3EXCopy
Manufacturer Standard Lead Time9 weeks
Order Code3111010
Product RangeHarmony
Technical Datasheet
LED ColourGreen
Operating Voltage120V
Mounting Hole Dia22mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP65, NEMA 4X, NEMA 13
Product RangeHarmony
Technical Specifications
LED Colour
Green
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
Harmony
Operating Voltage
120V
Forward Current If
-
IP / NEMA Rating
IP65, NEMA 4X, NEMA 13
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
