Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCFN40GECopy
Order Code2835354
Product RangeTeSys VARIO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,547.220 (CNY1,748.3586) |
| 5+ | CNY1,516.280 (CNY1,713.3964) |
| 10+ | CNY1,485.340 (CNY1,678.4342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,547.22 (CNY1,748.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCFN40GECopy
Order Code2835354
Product RangeTeSys VARIO Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max32A
IP / NEMA RatingIP55
Switch Disconnector Terminal StyleScrew Clamp
Approvals / StandardsIEC 60947-4
Product RangeTeSys VARIO Series
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
32A
Switch Disconnector Terminal Style
Screw Clamp
Product Range
TeSys VARIO Series
Contact Voltage AC Max
690V
IP / NEMA Rating
IP55
Approvals / Standards
IEC 60947-4
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.346
