Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSM3A325BD.Copy
Manufacturer Standard Lead Time2 weeks
Order Code2841673
Product RangeZelio SSM3 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,080.520 (CNY1,220.9876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,080.52 (CNY1,220.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSM3A325BD.Copy
Manufacturer Standard Lead Time2 weeks
Order Code2841673
Product RangeZelio SSM3 Series
Technical Datasheet
Contact Configuration3PST-NO
Load Current25A
Operating Voltage Max600VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeZelio SSM3 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
3PST-NO
Operating Voltage Max
600VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
25A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
4VDC
Product Range
Zelio SSM3 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.804686
