Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSM1D26BD.Copy
Manufacturer Standard Lead Time2 weeks
Order Code2523406
Product RangeHarmony SSM Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY372.860 (CNY421.3318) |
| 5+ | CNY365.790 (CNY413.3427) |
| 10+ | CNY358.710 (CNY405.3423) |
| 20+ | CNY351.640 (CNY397.3532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY372.86 (CNY421.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSM1D26BD.Copy
Manufacturer Standard Lead Time2 weeks
Order Code2523406
Product RangeHarmony SSM Series
Technical Datasheet
Load Current6A
Operating Voltage Max60VDC
Relay MountingDIN Rail
Switching ModeZero Crossing
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeHarmony SSM Series
Technical Specifications
Load Current
6A
Relay Mounting
DIN Rail
Control Voltage Min
4VDC
Product Range
Harmony SSM Series
Operating Voltage Max
60VDC
Switching Mode
Zero Crossing
Control Voltage Max
32VDC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07303
