
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY248.500 (CNY280.805) |
| 5+ | CNY243.530 (CNY275.1889) |
| 10+ | CNY238.560 (CNY269.5728) |
| 20+ | CNY233.590 (CNY263.9567) |
Product Information
Product Overview
RXM miniature plug-in relay belongs to the Schneider Electric Harmony electromechanical relays range. This is a pre-assembled relay mounted on a separate contact terminal socket with integrated clamp and legend. This is a 6A, 24VDC, 4 CO miniature mechanical relay. This pre-mounted relay is a ready-to-go package saving assembly time. It also offers one-step lockable test button. The miniature relay socket connection is by screw connector type. This pre-assembled relay weighs 0.113Kg. Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor controls, PLC Interfaces, power supplies, building or medical equipment, lighting controls. The RXM plug-in relays are a series of industrial plug-in relays designed for both simple and complex automation systems and available with 2 CO (12A), 3 CO (10A) or 4 CO (6A) contacts.
Technical Specifications
4PDT
6A
Socket
250V
28V
650ohm
24VDC
Harmony RXM Series
Non Latching
Plug In
Silver Nickel
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
