Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoREXL2TMBDCopy
Manufacturer Standard Lead Time9 weeks
Order Code2210559
Product RangeREXL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY529.420 (CNY598.2446) |
| 5+ | CNY419.540 (CNY474.0802) |
| 10+ | CNY411.150 (CNY464.5995) |
Price for:Each
Minimum: 1
Multiple: 1
CNY529.42 (CNY598.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoREXL2TMBDCopy
Manufacturer Standard Lead Time9 weeks
Order Code2210559
Product RangeREXL
Technical Datasheet
Product RangeREXL
Timer FunctionsOn-Delay
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output2 Changeover Relays
Supply Voltage Max24VDC
Current Rating Nom5A
Connection / TerminationPlug-In
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
REXL
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
24VDC
Connection / Termination
Plug-In
Timer Functions
On-Delay
Time Max
100h
Timer Output
2 Changeover Relays
Current Rating Nom
5A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
