Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBS292412HCopy
Manufacturer Standard Lead Time9 weeks
Order Code2499459
Product RangeThalassa TBS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY465.390 (CNY525.8907) |
| 5+ | CNY425.450 (CNY480.7585) |
| 10+ | CNY400.970 (CNY453.0961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY465.39 (CNY525.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBS292412HCopy
Manufacturer Standard Lead Time9 weeks
Order Code2499459
Product RangeThalassa TBS
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric291mm
External Width - Metric241mm
External Depth - Metric128mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4, 4X
External Height - Imperial11.46"
External Width - Imperial9.49"
External Depth - Imperial5.04"
Product RangeThalassa TBS
SVHCNo SVHC (07-Jul-2017)
Product Overview
The NSYTBS292412H is a Thalassa TBS grey wall-mount multi-purpose Industrial Box Enclosure with high plain opaque cover made of ABS.
- One piece moulded body
- Outside sealed area lock - Flat screwdriver captive screw
- 650°C Fire resistance
- IP66 Protection rating
- -25 to 60°C Operating temperature range
Applications
Industrial
Contents
Cover, Body and 4x Plastic cover screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
291mm
External Depth - Metric
128mm
Body Colour
Grey
External Height - Imperial
11.46"
External Depth - Imperial
5.04"
SVHC
No SVHC (07-Jul-2017)
Enclosure Material
ABS
External Width - Metric
241mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
9.49"
Product Range
Thalassa TBS
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1
