Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY549.420 (CNY620.8446) |
| 5+ | CNY540.610 (CNY610.8893) |
| 10+ | CNY531.800 (CNY600.934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY549.42 (CNY620.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM86Copy
Order Code2894331
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use WithSpacial CRN, S3D, S3X & Thalassa PLM Enclosures
External Depth - Metric2.5mm
External Width - Metric550mm
External Height - Metric750mm
External Depth - Imperial0.098"
External Width - Imperial21.65"
External Height - Imperial29.53"
Product Range-
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2.5mm
External Height - Metric
750mm
External Width - Imperial
21.65"
Product Range
-
Plate Material
Galvanised Steel
For Use With
Spacial CRN, S3D, S3X & Thalassa PLM Enclosures
External Width - Metric
550mm
External Depth - Imperial
0.098"
External Height - Imperial
29.53"
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.859161
