Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM75Copy
Manufacturer Standard Lead Time10 weeks
Order Code1850820
Product RangeSpacial S3D
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY428.670 (CNY484.3971) |
| 5+ | CNY375.080 (CNY423.8404) |
| 10+ | CNY314.800 (CNY355.724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY428.67 (CNY484.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM75Copy
Manufacturer Standard Lead Time10 weeks
Order Code1850820
Product RangeSpacial S3D
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use WithCRN, CRS Series Enclosures
External Depth - Metric125mm
External Width - Metric450mm
External Height - Metric650mm
External Depth - Imperial4.92"
External Width - Imperial17.72"
External Height - Imperial25.59"
Product RangeSpacial S3D
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
125mm
External Height - Metric
650mm
External Width - Imperial
17.72"
Product Range
Spacial S3D
Plate Material
Galvanised Steel
For Use With
CRN, CRS Series Enclosures
External Width - Metric
450mm
External Depth - Imperial
4.92"
External Height - Imperial
25.59"
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
