Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM22SBCopy
Manufacturer Standard Lead Time8 weeks
Order Code2315480
Product RangeSpacial SBM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.020 (CNY94.9426) |
| 5+ | CNY82.380 (CNY93.0894) |
| 10+ | CNY80.740 (CNY91.2362) |
| 20+ | CNY79.090 (CNY89.3717) |
| 50+ | CNY77.440 (CNY87.5072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.02 (CNY94.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM22SBCopy
Manufacturer Standard Lead Time8 weeks
Order Code2315480
Product RangeSpacial SBM
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use WithSpacial SBM Enclosures
External Depth - Metric1.5mm
External Width - Metric185mm
External Height - Metric175mm
External Depth - Imperial0.059"
External Width - Imperial7.28"
External Height - Imperial6.89"
Product RangeSpacial SBM
SVHCNo SVHC (15-Jan-2018)
Product Overview
A mounting plate for use with a SBM series steel enclosure from Schneider.
- Fits in an enclosure of dimensions 200x200mm (HxW)
- Galvanised steel construction
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
1.5mm
External Height - Metric
175mm
External Width - Imperial
7.28"
Product Range
Spacial SBM
Plate Material
Galvanised Steel
For Use With
Spacial SBM Enclosures
External Width - Metric
185mm
External Depth - Imperial
0.059"
External Height - Imperial
6.89"
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355
