Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMETSEPM5563Copy
Manufacturer Standard Lead Time2 weeks
Order Code2610542
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21,399.430 (CNY24,181.3559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21,399.43 (CNY24,181.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMETSEPM5563Copy
Manufacturer Standard Lead Time2 weeks
Order Code2610542
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionEnergy
Meter Range-
Digit Height-
Panel Cutout Height96mm
Panel Cutout Width96mm
Supply Voltage Min20VAC
Supply Voltage Max828VAC
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Digits / Alpha
-
Meter Range
-
Panel Cutout Height
96mm
Supply Voltage Min
20VAC
Operating Temperature Min
-25°C
Product Range
TUK SGACK902S Keystone Coupler
Meter Function
Energy
Digit Height
-
Panel Cutout Width
96mm
Supply Voltage Max
828VAC
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.609638
