Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC2D25F7Copy
Manufacturer Standard Lead Time11 weeks
Order Code2456934
Product RangeTeSys Deca Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC2D25F7Copy
Manufacturer Standard Lead Time11 weeks
Order Code2456934
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive25A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC315kW
Switching Current AC140A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC13hp
Load Current Resistive40A
Switching Current AC325A
Product RangeTeSys Deca Series
Technical Specifications
Load Current Inductive
25A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
-
Load Current Resistive
40A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
15kW
Coil Voltage VAC Nom
110V
Switching Power AC1
3hp
Switching Current AC3
25A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94
