Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D115FE7Copy
Manufacturer Standard Lead Time8 weeks
Order Code2835300
Product RangeTeSys Deca Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,504.160 (CNY6,219.7008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,504.16 (CNY6,219.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D115FE7Copy
Manufacturer Standard Lead Time8 weeks
Order Code2835300
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive115A
Relay MountingDIN Rail, Panel
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC380kW
Switching Current AC1200A
Coil Voltage VAC Nom115V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive200A
Switching Current AC3115A
Product RangeTeSys Deca Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
115A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
200A
Coil Voltage VDC Nom
-
Load Current Resistive
200A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
80kW
Coil Voltage VAC Nom
115V
Switching Power AC1
-
Switching Current AC3
115A
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.475
