Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoKCF2PZCopy
Manufacturer Standard Lead Time7 weeks
Order Code2210602
Product RangeTeSys Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY412.180 (CNY465.7634) |
| 5+ | CNY329.080 (CNY371.8604) |
| 10+ | CNY323.310 (CNY365.3403) |
| 20+ | CNY317.540 (CNY358.8202) |
Price for:Each
Minimum: 1
Multiple: 1
CNY412.18 (CNY465.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoKCF2PZCopy
Manufacturer Standard Lead Time7 weeks
Order Code2210602
Product RangeTeSys Series
Technical Datasheet
For Use WithTeSys Vario Switch Disconnectors
IP / NEMA RatingIP65
Product RangeTeSys Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The KCF2PZ is a red Rotary Front Handle with yellow front plate. This main switch operator is compatible with the V3 and V4 products. It features up to 3 padlocks with shank diameter of 4 to 8mm. It can be fixed by 4 screws. This handle can be suitable for TeSys Mini-VARIO and TeSys VARIO range products.
- IP65 Protection rating
Applications
Motor Drive & Control, Commercial
Technical Specifications
For Use With
TeSys Vario Switch Disconnectors
Product Range
TeSys Series
IP / NEMA Rating
IP65
SVHC
No SVHC (07-Jul-2017)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074
